Molex0010321031Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole SPOX Bag
Other Part Names : 10321031
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.1646 | |
| 14.16 | |
| 11.4 | |
| 13.85 | |
| SPOX | |
| Through Hole |
Use this wire to board 0010321031 header connector from Molex where IDC ribbon cables are used. This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0010321031 is housed in natural nylon 6/6. This product is 14.16 mm long, 13.85 mm tall and 11.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

