Molex0010844030Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Other Part Names : 10844030
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 6.35 | |
| Straight | |
| Center Key | |
| 20/Contact | |
| 600V | |
| 1000 | |
| 2.5 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 1.891 | |
| MLX | |
| 4.27 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0010844030 power connector from Molex. This M connector's 3 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 600 V. It has a male type gender. It has a straight body orientation. This connector has a single port. Its pitch is 6.35 mm. This device has a maximum current rating of 20 A/contact. 0010844030 is housed in nylon 6/6. Its 3 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

