Molex0010844062Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Carton
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 6.35 | |
| Straight | |
| Dual Side Key | |
| 6.35 | |
| 13.5/Contact | |
| 600V | |
| 2.5 | |
| -55 | |
| 105 | |
| 50 | |
| Carton | |
| 3.536 | |
| 20.32 | |
| 13.97 | |
| 13.97 | |
| MLX | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0010844062 power connector from Molex. This F connector's 6 contacts that are made out of phosphor bronze and plated with tin. It has a female type gender. It has a maximum voltage rating of 600 V. This connector has a single port. It has a straight body orientation. Its pitch is 6.35 mm. 0010844062 is housed in nylon 6/6. This device has a maximum current rating of 13.5 A/contact. Its 6 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

