Molex0010845030Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 6.35 | |
| Straight | |
| Dual Side Key | |
| 13.5/Contact | |
| 600V | |
| 2.5 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 2.144 | |
| 20.32 | |
| 7.62 | |
| 13.97 | |
| 4.27 | |
| Through Hole |
This robust 0010845030 power connector from Molex easily retains normal operation in harsh and stressful environments. This M connector's 3 contacts that are made out of phosphor bronze and plated with tin. It has a male type gender. Its pitch is 6.35 mm. It has a straight body orientation. This connector has a single port. 0010845030 is housed in nylon 6/6. This device has a maximum current rating of 20 A/contact. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 3 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

