Molex0010977106Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.677 | |
| 12.7 | |
| 5.08 | |
| 10.42 | |
| C-Grid | |
| 2.72 | |
| Through Hole |
Use this unshrouded 0010977106 header connector from Molex where IDC ribbon cables are used. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0010977106 is housed in black liquid crystal polymer. This product is 12.7 mm long, 10.42 mm tall and 5.08 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

