| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Clip | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 1.212 | |
| 11.83 | |
| 19.05 | |
| SL™ |
Need some accessories for a nontraditional wire connection? This clip 0015045061 connector accessory from Molex is for your situation. This part has an operating temperature of -40 to 105 °C. This product is 11.83 mm long and 19.05 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

