Molex0015060061Einzeladersteckverbinder, Gehäuse
Conn Housing F 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 6 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 3.692 | |
| 44.4 | |
| 17.3 | |
| 19.6 | |
| Mini-Fit® BMI | |
| Panel Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0015060061 discrete wire housing. This F connector has 6 F contacts. Its pitch is 4.2 mm. It has a female type gender. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 13 A/contact. This product is 44.4 mm long, 17.3 mm tall and 19.6 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0015060061 is housed in natural nylon 6/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

