Molex0015246040Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit® BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.877 | |
| 15 | |
| 20.7 | |
| 15 | |
| Mini-Fit® BMI | |
| Through Hole |
This robust 0015246040 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a right angle body orientation. Its pitch is 4.2 mm. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 600 V. 0015246040 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. The component will be shipped in tray format. This product is 15 mm long, 15 mm tall and 20.7 mm deep. Its 4 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

