Molex0015247103Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Other Part Names : 15247103
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| 4.2 | |
| 9/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.119 | |
| 9.6 | |
| 11.34 | |
| Mini-Fit BMI | |
| 3.5 | |
| Through Hole |
This robust 0015247103 power connector from Molex easily retains normal operation in harsh and stressful environments. This RCP connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. Its pitch is 4.2 mm. This device has a maximum current rating of 9 A/contact. 0015247103 is housed in nylon 6/6. This component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. Its 10 terminals use the solder termination method. This product is 9.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

