Molex0015247140Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 14 POS 4.2mm Solder ST Thru-Hole Mini-Fit BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 14 | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| 4.2 | |
| 9/Contact | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.876 | |
| 9.6 | |
| 11.34 | |
| Mini-Fit BMI | |
| Through Hole |
Easily connect a power supply to a circuit with this 0015247140 power connector from Molex. This RCP connector's 14 contacts that are made out of brass alloy and plated with tin over nickel. It has a straight body orientation. It has a receptacle type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This connector has a single port. 0015247140 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This component will be shipped in tray format. Its 14 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 9.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

