Molex0015247241Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 24 POS 4.2mm Solder ST Thru-Hole Mini-Fit BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 24 | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| 4.2 | |
| 9/Contact | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.884 | |
| 9.6 | |
| 11.33 | |
| Mini-Fit BMI | |
| Through Hole |
This specially engineered 0015247241 power connector from Molex is designed for various high voltage and current supplies. This RCP connector's 24 contacts that are made out of brass alloy and plated with tin over nickel. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 9 A/contact. 0015247241 is housed in nylon 6/6. This component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 9.6 mm deep. Its 24 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

