Molex0015286242Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 24Power POS 4.2mm Solder ST Thru-Hole Tray
Other Part Names : 15286242
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 5.319 | |
| 59.4 | |
| 15 | |
| 14.1 | |
| 3.56 | |
| Through Hole |
This specially engineered 0015286242 power connector from Molex is designed for various high voltage and current supplies. This HDR connector's 24 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. It has a straight body orientation. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0015286242 is housed in nylon 6/6. The component will be shipped in tray format. Its 24 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 59.4 mm long, 14.1 mm tall and 15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

