Molex0015311066Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag
Other Part Names : 15311066
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 6.7 | |
| Straight | |
| Center Key | |
| 6.71 | |
| 9/Contact | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 5.051 | |
| 21.6 | |
| 9.8 | |
| 15 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0015311066 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. This connector has a single port. Its pitch is 6.7 mm. It has a header type gender. 0015311066 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. Its 6 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 24.8 mm long, 15 mm tall and 16.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

