Molex0015445840Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Other Part Names : 15445840
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 2.5/Contact | |
| 250V | |
| 10000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Tray | |
| 3.278 | |
| 50.77 | |
| 5.05 | |
| 8.64 | |
| C-Grid | |
| 3.05 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 0015445840 header connector from Molex. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. The component will be shipped in tray format. This product is 50.77 mm long, 8.64 mm tall and 5.05 mm deep. This connector has an operating temperature of -40 to 105 °C. 0015445840 is housed in black liquid crystal polymer. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

