Molex0015977063Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Bag

Other Part Names : 15977063

Connecting an electronic device to a power supply has never been easier with this 0015977063 power connector from Molex. This HDR connector's 6 contacts that are made out of brass and plated with tin. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a header type gender. 0015977063 is housed in polyester. This device has a maximum current rating of 13 A/contact. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 12.7 mm deep. Its 6 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.