Molex0015979101Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit® TPA Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 0.214 | |
| 5.33 | |
| 3.3 | |
| 22.43 | |
| Mini-Fit® TPA | |
| Cable Mount |
Thanks to Molex's 0015979101 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 10 RCP contacts. This is a 2-row connector. It has a straight body orientation. Its pitch is 4.2 mm. It has a receptacle type gender. 0015979101 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 22.43 mm long, 3.3 mm tall and 5.33 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

