Molex0016020110Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Bag
Other Part Names : 16020110
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 3 | |
| 600VDC|600VAC | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.099 | |
| 21.39 | |
| 2.2 | |
| SL™ | |
| 24-30 | |
| Cable Mount |
This 0016020110 connector contact from Molex will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 21.39 mm long, 2.03 mm tall and 2.29 mm deep. Its wire is 24-30 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

