Molex0016021112Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Reel
Other Part Names : 16021112
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 15 | |
| -40 | |
| 105 | |
| Reel | |
| 0.06 | |
| 12.88 | |
| 1.32 | |
| 2.18 | |
| SL™ | |
| 24-30 | |
| Cable Mount |
Make the perfect wired connection with this 0016021112 connector contact from Molex, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 12.88 mm long, 2.18 mm tall and 1.32 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its wire is 24-30 AWG. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

