Molex0019092028Einzeladersteckverbinder, Gehäuse
Conn Housing PL 2 POS 6.7mm Crimp ST Panel Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 12/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 2.732 | |
| 13.2 | |
| 30.2 | |
| Panel Mount |
Molex's 0019092028 discrete wire housing allows for durable connections between discrete wires. This PL connector has 2 PL contacts. This is a 1-row connector. It has a straight body orientation. Its pitch is 6.7 mm. It has a plug type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 12 A/contact. 0019092028 is housed in natural nylon 6/6. This product is 30.2 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

