Molex0022012027Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Other Part Names : 22012027
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 1000 | |
| 25 | |
| Bag | |
| 0.254 | |
| 5.64 | |
| 12.7 | |
| KK® | |
| No | |
| Cable Mount |
This 0022012027 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 2 F contacts. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. This product is 5.64 mm long, 4.82 mm tall and 12.7 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C. 0022012027 is housed in white nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

