Molex0022012037Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Other Part Names : 22012037
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 0.3 | |
| 8.18 | |
| 12.7 | |
| KK® | |
| No | |
| Cable Mount |
Molex brings you their latest 0022012037 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 3 F contacts. Its pitch is 2.54 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 8.18 mm long, 4.82 mm tall and 12.7 mm deep. 0022012037 is housed in white nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

