Molex0022012061Einzeladersteckverbinder, Gehäuse
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Other Part Names : 22012061
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 250V | |
| 0 | |
| 75 | |
| Bag | |
| 0.65 | |
| 15.8 | |
| 4.82 | |
| 12.7 | |
| KK® | |
| Cable Mount |
Securely make a connection between a board and socket using this 0022012061 discrete wire housing developed by Molex. This F connector has 6 F contacts. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. 0022012061 is housed in white nylon. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 15.8 mm long, 4.82 mm tall and 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

