Molex0022041021Steckverbinderleisten und Leiterplattenbuchsen
0022041021 Molex Connector Header & PCB Receptacles Wire to Board HDR 2 POS 2.5mm Solder Through-Hole KK® - Arrow.com
Other Part Names : 22041021
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.204 | |
| 4.5 | |
| 5.8 | |
| 11.7 | |
| Mini-Latch/KK | |
| 3.4 | |
| Through Hole |
Molex's wire to board 0022041021 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. It has a header type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 4.5 mm long, 11.7 mm tall and 4.9 mm deep. 0022041021 is housed in natural nylon 6/6.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

