Molex0022041071Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 7 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag

Other Part Names : 22041071

Use this wire to board 0022041071 connector from Molex when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 2.5 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. 0022041071 is housed in natural nylon 6/6. This product is 17 mm long, 11.7 mm tall and 4.9 mm deep. It uses the solder termination method.

5.335 Stück: Versand in vsl. 2 Tagen

    Total1,46 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2337+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 5.335 Stück
      • Price: 1,4556 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.