Molex0022051062Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 2.5mm Solder RA Thru-Hole Mini-Latch Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.7626 | |
| 14.5 | |
| 13.3 | |
| 6.3 | |
| Mini-Latch | |
| Contact Plating Thickness | 5.08um |
| 3.4 | |
| Through Hole |
Mounting this wire to board 0022051062 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. Its pitch is 2.5 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0022051062 is housed in nylon 6/6. This product is 14.5 mm long, 6.3 mm tall and 13.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

