Molex0022052031Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag

Other Part Names : 22052031

Thanks to Molex's unshrouded 0022052031 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. This product is 7.37 mm long, 6.3 mm tall and 9.89 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022052031 is housed in white nylon.

Import TariffMay apply to this part

73 Stück: morgen versandbereit

    Total0,13 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Indien
      • In Stock: 73 Stück
      • Price: 0,1294 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.