Molex0022053031Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.391 | |
| 7.62 | |
| 12.94 | |
| 6.35 | |
| KK | |
| 3.58 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 0022053031 header connector from Molex. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This product is 7.62 mm long, 6.35 mm tall and 12.83 mm deep. This connector has an operating temperature of -40 to 80 °C. 0022053031 is housed in white nylon. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

