Molex0022053101Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22053101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.331 | |
| 25.4 | |
| 12.94 | |
| 6.35 | |
| KK | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0022053101 header connector from Molex. This HDR connector's 10 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. This product is 25.4 mm long, 6.35 mm tall and 12.83 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022053101 is housed in white nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

