Molex0022057095Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
Other Part Names : 22057095
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.8976 | |
| 24.9 | |
| 7.9 | |
| 4.9 | |
| SPOX | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0022057095 header connector from Molex on your PCB today! This HDR connector's 9 contacts that are made out of brass and plated with tin over copper. Its pitch is 2.5 mm. It has a header type gender. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. 0022057095 is housed in natural nylon 6/6. This product is 24.9 mm long, 4.9 mm tall and 7.9 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

