Molex0022102021Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole KK Bag
Other Part Names : 22102021
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 0.135 | |
| 4.83 | |
| 2.36 | |
| 10.79 | |
| KK | |
| Contact Plating Thickness | 5.08um |
| 3.43 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 0022102021 connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. 0022102021 is housed in white nylon. This connector has an operating temperature of -40 to 80 °C. This product is 4.83 mm long, 10.79 mm tall and 2.34 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

