Molex0022112022Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag
Other Part Names : 22112022
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 0.218 | |
| 4.93 | |
| 6.35 | |
| 10.67 | |
| KK 254 | |
| Contact Plating Thickness | (0.51/1.27)um |
| 3.56 | |
| Through Hole |
Look no further than the wire to board 0022112022 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. 0022112022 is housed in white nylon. This product is 5.08 mm long, 10.67 mm tall and 6.35 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

