Molex0022112112Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole KK Bag
Other Part Names : 22112112
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 1.256 | |
| 27.94 | |
| 6.35 | |
| 10.67 | |
| KK | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0022112112 header connector from Molex. This HDR connector's 11 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022112112 is housed in white nylon. This product is 27.94 mm long, 10.67 mm tall and 6.35 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

