Molex0022122064Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22122064
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 0.782 | |
| 15.24 | |
| 12.94 | |
| 6.35 | |
| KK | |
| 3.58 | |
| Through Hole |
Mounting this wire to board 0022122064 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. This product is 15.24 mm long, 6.35 mm tall and 12.83 mm deep. 0022122064 is housed in white nylon. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

