Molex0022173032Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip RCP 3 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray

Other Part Names : 22173032

Thanks to Molex's socket strip 0022173032 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This RCP connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -40 to 80 °C. This product is 7.52 mm long, 7.9 mm tall and 7.7 mm deep. It uses the solder termination method. 0022173032 is housed in white nylon.

Import TariffMay apply to this part

3.449 Stück: morgen versandbereit

    Total0,14 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2230+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.449 Stück
      • Price: 0,1354 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.