Molex0022232131Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole KK Bag
Other Part Names : 22232131
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 13 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.513 | |
| 33.02 | |
| 6.35 | |
| 10.67 | |
| KK | |
| Through Hole |
Mounting this wire to board 0022232131 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 13 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022232131 is housed in white nylon. This connector has an operating temperature of -40 to 80 °C. This product is 33.02 mm long, 10.67 mm tall and 6.35 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

