Molex0022232141Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22232141
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.63 | |
| 35.56 | |
| 6.35 | |
| 10.67 | |
| KK | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 0022232141 connector from Molex. This HDR connector's 14 contacts that are made out of brass and plated with tin over copper. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. This product is 35.56 mm long, 10.67 mm tall and 6.35 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. 0022232141 is housed in white nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

