Molex0022272031Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22272031
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.315 | |
| 7.62 | |
| 5.8 | |
| 11.7 | |
| KK | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.56 | |
| Through Hole |
As an added safety precaution, the wire to board 0022272031 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 7.62 mm long, 11.7 mm tall and 5.8 mm deep. 0022272031 is housed in white nylon.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

