Molex0022272071Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22272071
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.779 | |
| 17.78 | |
| 5.8 | |
| 11.7 | |
| KK | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.56 | |
| Through Hole |
Molex's wire to board 0022272071 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. This product is 17.78 mm long, 11.7 mm tall and 5.8 mm deep. 0022272071 is housed in white nylon. This connector has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

