Molex0022272111Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole KK Bag

Other Part Names : 22272111

Use this wire to board 0022272111 header connector from Molex where IDC ribbon cables are used. This HDR connector's 11 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. This product is 27.94 mm long, 11.7 mm tall and 5.8 mm deep. 0022272111 is housed in white nylon.

Import TariffMay apply to this part

1.110 Stück: morgen versandbereit

    Total0,24 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Indien
      • In Stock: 1.110 Stück
      • Price: 0,2356 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.