Molex0022284020Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Other Part Names : 22284020
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.133 | |
| 5.08 | |
| 2.49 | |
| 8.38 | |
| 3.18 | |
| Through Hole |
Reduce safety concerns with this unshrouded 0022284020 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. 0022284020 is housed in black nylon. This product is 5.08 mm long, 8.38 mm tall and 2.49 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

