Molex0022284052Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22284052
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.333 | |
| 12.7 | |
| 2.49 | |
| 9.78 | |
| KK | |
| 3.05 | |
| Through Hole |
Look no further than the unshrouded 0022284052 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 5 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022284052 is housed in black nylon. This product is 12.7 mm long, 9.78 mm tall and 2.49 mm deep. This connector has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

