Molex0022284255Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22284255
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 25 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 1.859 | |
| 63.5 | |
| 2.49 | |
| 9.78 | |
| KK | |
| 3.05 | |
| Through Hole |
Molex's unshrouded 0022284255 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 25 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. This product is 63.5 mm long, 9.78 mm tall and 2.49 mm deep. 0022284255 is housed in black nylon. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

