Molex0022284360Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22284360
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.196 | |
| 91.44 | |
| 2.49 | |
| 8.38 | |
| KK | |
| 3.18 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 0022284360 header connector from Molex. This HDR connector's 36 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. 0022284360 is housed in black nylon. This product is 91.44 mm long, 8.38 mm tall and 2.49 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

