Molex0022286361Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole KK Bag
Other Part Names : 22286361
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 20 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 3.168 | |
| 91.44 | |
| 11.53 | |
| 6.3 | |
| KK | |
| Through Hole |
As an added safety precaution, the unshrouded 0022286361 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 36 contacts that are made out of brass and plated with tin. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022286361 is housed in black nylon. This product is 91.44 mm long, 6.3 mm tall and 11.53 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

