Molex0022288181Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole KK Bag
Other Part Names : 22288181
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.386 | |
| 45.72 | |
| 12.63 | |
| 2.49 | |
| KK | |
| Through Hole |
Mounting this unshrouded 0022288181 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 18 contacts that are made out of brass and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 4 A/contact. 0022288181 is housed in black nylon. This product is 45.72 mm long, 2.49 mm tall and 12.3 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

