Molex0022552082Einzeladersteckverbinder, Gehäuse
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 22552082
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 8 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.71 | |
| 10.13 | |
| 8.1 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Securely make a connection between a board and socket using this 0022552082 discrete wire housing developed by Molex. This F connector has 8 F contacts. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. This product is 10.13 mm long, 8.1 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0022552082 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

