Molex0022552123Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 22552123
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 1.04 | |
| 15.21 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
For all your modern day data transfer needs, this 0022552123 discrete wire housing from Molex will make a durable connection. This RCP connector has 12 RCP contacts. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 2-row connector. This product is 15.21 mm long and 15.24 mm. 0022552123 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

