Molex0022552541Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 54 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 22552541
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 54 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25|50 | |
| Bag | |
| 4.59 | |
| 68.55 | |
| 5.05 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0022552541 discrete wire housing from Molex for a durable connection. This RCP connector has 54 RCP contacts. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This product is 68.55 mm long, 5.05 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0022552541 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

