Molex0026034050Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag

Other Part Names : 26034050

This 0026034050 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 5 F contacts. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a female type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. This product is 20.62 mm long, 6.6 mm tall and 17 mm deep. 0026034050 is housed in natural nylon. This rectangle connector has an operating temperature of 0 to 75 °C.

Import TariffMay apply to this part

3.107 Stück: Versand in vsl. 2 Tagen

    Total0,31 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2037+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.107 Stück
      • Price: 0,3122 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.