Molex0026034101Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 26034101
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VDC|600VAC | |
| 50000 | |
| 25 | |
| Bag | |
| 2.672 | |
| 40.44 | |
| 17 | |
| KK® | |
| Yes | |
| Cable Mount |
Thanks to Molex's 0026034101 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 10 F contacts. It has a female type gender. Its pitch is 3.96 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. 0026034101 is housed in natural nylon. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 40.44 mm long, 6.6 mm tall and 17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

